The U5251-000013-300PG pressure sensor from TE Connectivity offers a gage pressure range of 0 to 300psi with an accuracy of ±0.1%. It operates within a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 20,000psi. The device is designed for use with gas or liquid media and features a response time of 3ms. It is rated for use in industrial environments and meets the IP67 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |