The U5251-010002-005PG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 5psi. It features an accuracy of ±0.1% and operates within a temperature range of -40 to 125°C. The sensor has a maximum overload pressure of 20,000psi and is designed for use with gas or liquid media. It is electrically terminated with a cable and has a response time of 3 seconds. The device is rated IP67 and has a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |