This pressure sensor is a compound device with an operating pressure range of 0 to 15 psi. It has a maximum overload pressure of 20,000 psi and an accuracy of ±0.1%. The sensor operates within a temperature range of -40 to 125°C and can withstand a maximum supply voltage of 30V. It is designed with a 1/4-19 BSPP port and features electrical termination via cable. The device has an IP67 rating and can operate with both gas and liquid media, with a response time of 3 ms. The typical operating supply voltage is 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
TE Connectivity U5251-010002-015PC technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.