The U5251-010002-030PC pressure sensor from TE Connectivity features a compound pressure type with an operating pressure range of 0 to 30psi. It has a maximum overload pressure of 20000psi and an accuracy of ±0.1. The device operates within a temperature range of -40 to 125°C and is supplied with a voltage between 9 and 30V. The sensor has a port size of 1/4-19 BSPP and is electrically terminated with a cable. It is rated IP67 and can operate with both gas and liquid media, responding in 3 milliseconds with a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |