The U5251-010002-030PG pressure sensor from TE Connectivity operates within a pressure range of 0 to 30 psi and can withstand a maximum overload pressure of 20,000 psi. It features an accuracy of ±0.1 and a response time of 3. The device is designed for use in gage pressure applications and is suitable for use in environments with IP67 rating. The sensor is available for use in a variety of typical operating supply voltages, including 12, 15, 18, and 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |