This absolute pressure sensor from TE Connectivity offers an operating pressure range of 0psi to 5000psi and can withstand a maximum overload pressure of 20000psi. The device has an accuracy of ±0.1 and operates within a temperature range of -40°C to 125°C. It can be supplied with a voltage between 9V and 30V and has a maximum output current of 20mA. The sensor is designed for use in industrial environments and features an IP67 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |