The TE Connectivity U5251-010002-100PA is an absolute pressure sensor with a maximum overload pressure of 20000psi and an operating temperature range of -40 to 125 degrees Celsius. It features a 1/4-19 BSPP port and an IP67 rating for protection against solid objects and water immersion. The device is designed for use in industrial environments and has a typical operating supply voltage of 12, 15, 18, or 24 volts. The sensor has a response time of 3 seconds and a maximum output current of 20 milliamps.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |