This pressure sensor from TE Connectivity operates within a pressure range of 0 to 10,000psi and features an accuracy of ±0.1%. It has a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 20,000psi. The sensor is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water. It is suitable for use with gas or liquid media and has a response time of 3ms.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |