The TE Connectivity U5251-010002-200PS pressure sensor operates within a pressure range of 0 to 200psi and is sealed for use in harsh environments. It features a 1/4-19 BSPP port and an IP67 rating for protection against solid particles and water immersion. The device is designed to operate over a temperature range of -40 to 125 degrees Celsius and has a response time of 3 seconds. The sensor is suitable for use with various supply voltages, including 9 to 30 volts, and can provide a maximum output current of 20 amps. It is designed for use in industrial applications and is compliant with various standards.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |