This sealed pressure sensor from TE Connectivity operates within a pressure range of 0 to 2 psi and maintains an accuracy of ±0.1%. The device is designed to function within a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 20,000 psi. The sensor is electrically terminated with a cable and features an IP67 rating for protection against solid particles and water. It is suitable for use in industrial environments and can be used to measure pressure in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |