The U5251-010003-03KPS pressure sensor from TE Connectivity offers a sealed design with an operating pressure range of 0 to 3000psi and an accuracy of ±0.1%. It features a maximum overload pressure of 20000psi and operates within a temperature range of -40 to 125°C. The device has a maximum operating supply voltage of 30V and a minimum operating supply voltage of 9V. It is designed for use with a G 3/8 port size and features cable electrical termination. The sensor has an IP67 rating and can operate in both gas and liquid media with a response time of 3ms. It can supply a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |