The Absolute Pressure Sensor has an operating pressure range of 0 to 10,000 psi and a maximum overload pressure of 20,000 psi. It features an accuracy of ±0.1 and operates within a temperature range of -40 to 125 degrees Celsius. The device is designed for use with a G 3/8 port and has a cable electrical termination. It is rated IP67 and can operate in both gas and liquid media with a response time of 3 seconds. The typical operating supply voltage is 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |