The U5251-010003-10KPC compound pressure sensor from TE Connectivity offers a wide operating pressure range of 0 to 10,000 psi. It features a maximum overload pressure of 20,000 psi and an accuracy of ±0.1%. The sensor operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 9 and 30V. It has a response time of 3 ms and a maximum output current of 20 mA. The sensor is designed for industrial applications and is rated for use in gas and liquid media.
TE Connectivity U5251-010003-10KPC technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.