The U5251-010003-300PA absolute pressure sensor from TE Connectivity offers a pressure range of 0 to 300psi with an accuracy of ±0.1%. It has a maximum operating temperature range of -40 to 125 degrees Celsius and can withstand a maximum overload pressure of 20,000psi. The sensor features a G 3/8 port size and is electrically terminated with a cable. It has an IP67 rating and can operate in both gas and liquid media. The response time is 3ms, and the typical operating supply voltage is 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |