The U5251-010003-500PC pressure sensor from TE Connectivity is a compound device with an operating pressure range of 0 to 500psi and a maximum overload pressure of 20000psi. It has an accuracy of ±0.1 and operates within a temperature range of -40 to 125 degrees Celsius. The sensor is designed for use with a maximum supply voltage of 30V and a typical operating supply voltage of 12, 15, 18, or 24V. It features a response time of 3 and a maximum output current of 20mA, with an electrical termination of cable and an IP67 rating for protection against solid particles and water immersion.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |