The TE Connectivity U5251-010012-100PG is a pressure sensor with a gage pressure range of 0 to 100psi and a maximum overload pressure of 20000psi. It operates within a temperature range of -40 to 125 degrees Celsius and has an accuracy of ±0.1. The sensor is designed for use with a 1/4-19 BSPP port and features electrical termination via cable. It is rated for use in IP67 environments and can measure pressure in both gas and liquid media with a response time of 3 seconds. The typical operating supply voltage is 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |