This pressure sensor is a sealed device with an operating pressure range of 0 to 5psi and an accuracy of ±0.1%. It has a maximum operating temperature range of -40 to 125°C and can withstand a maximum overload pressure of 20,000psi. The sensor is electrically terminated with a cable and has an IP67 rating for protection against solid particles and water. It can operate with various supply voltages, including 12, 15, 18, and 24V, and has a typical response time of 3ms.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |