The U5251-010013-015PC pressure sensor from TE Connectivity is a compound device with an operating pressure range of 0 to 15psi and an accuracy of ±0.1%. It features a G 3/8 port size and electrical termination via cable, with an IP67 rating for protection against solid particles and water. The sensor operates within a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 20,000psi. It is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |