The U5251-010013-030PC pressure sensor from TE Connectivity measures pressure in the range of 0 to 30psi. It features a compound pressure type and an accuracy of ±0.1. The device operates within a temperature range of -40 to 125 degrees Celsius and can withstand a maximum overload pressure of 20000psi. The sensor has a typical operating supply voltage of 12, 15, 18, or 24 volts and a maximum output current of 20 amps. It is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |