The TE Connectivity U5251-010013-050PA is an absolute pressure sensor with a maximum operating temperature range of -40°C to 125°C. It has a maximum overload pressure of 20000psi and an accuracy of ±0.1. The device is designed for use in environments with pressures between 0psi and 50psi. It features a response time of 3ms and a maximum output current of 20A. The sensor is rated for use in IP67 environments and is suitable for use with gas or liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |