This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 5000psi and features an accuracy of ±0.1%. The device is designed to withstand maximum overload pressures of 20000psi and is suitable for use in environments with operating temperatures between -40 and 125°C. The sensor's electrical termination is via cable, and it is rated for use in IP67 environments with exposure to both gas and liquid media. The response time is 3ms, and the maximum output current is 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |