The U5251-010013-05KPC pressure sensor is a compound device with an operating pressure range of 0 to 5000psi and a maximum overload pressure of 20000psi. It has an accuracy of ±0.1 and operates over a temperature range of -40 to 125 degrees Celsius. The sensor has a maximum supply voltage of 30V and a typical operating supply voltage of 12, 15, 18, or 24V. It features a response time of 3ms and a maximum output current of 20mA. The sensor is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water immersion.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |