The U5251-010013-10KPA absolute pressure sensor from TE Connectivity has a maximum operating temperature range of -40°C to 125°C and a maximum supply voltage of 30V. It features a response time of 3ms and a maximum output current of 20mA. The sensor is rated for IP67 and can operate in both gas and liquid media. It has a typical operating supply voltage of 12V, 15V, 18V, or 24V. The device is designed for industrial applications and has a port size of G 3/8.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |