The pressure sensor operates over a range of 0 to 10,000 psi with an accuracy of ±0.1%. It is designed for use in gage pressure applications and can withstand a maximum overload pressure of 20,000 psi. The device is rated for operation between -40°C and 125°C and can be supplied with a voltage between 9 and 30 volts. The sensor has a response time of 3 ms and a maximum output current of 20 mA. It is suitable for use in industrial environments and is rated IP67 for protection against solid particles and water immersion.
TE Connectivity U5251-010013-10KPG technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.