The U5251-010013-200PA absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 200psi and features an accuracy of ±0.1%. It has a maximum operating temperature range of -40 to 125 degrees Celsius and a maximum supply voltage of 30 volts. The sensor is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water. It is available with typical operating supply voltages of 12, 15, 18, and 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |