The U5251-010013-300PG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 300psi. It features an accuracy of ±0.1% and a response time of 3 seconds. The sensor is rated for use in temperatures between -40 and 125°C and can withstand a maximum overload pressure of 20,000psi. It has an IP67 rating and is suitable for use with both gas and liquid media. The sensor is terminated with a cable and has a port size of G 3/8.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |