This compound pressure sensor operates within a pressure range of 0 to 500psi and features an accuracy of ±0.1%. It can withstand a maximum overload pressure of 20,000psi and has a response time of 3 seconds. The sensor is designed to operate within a temperature range of -40 to 125°C and has an IP67 rating for protection against solid particles and water. It is suitable for use in industrial environments and can be connected via cable termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |