This pressure sensor has a compound pressure type and operates within a range of 0psi to 5psi, with a maximum overload pressure of 20000psi. It provides an accuracy of ±0.1 and has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The sensor is rated IP67 and can operate with gas or liquid media, with a response time of 3 and a maximum output current of 20.
TE Connectivity U525E-000002-005PC technical specifications.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-000002-005PC to view detailed technical specifications.
No datasheet is available for this part.