The U525E-000002-030PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating pressure range of 0 to 30psi. It has a maximum overload pressure of 20000psi and an accuracy of ±0.1. The sensor operates within a temperature range of -40 to 125 degrees Celsius and is terminated with a 1/4-19 BSPP port. It is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water.
TE Connectivity U525E-000002-030PG technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-000002-030PG to view detailed technical specifications.
No datasheet is available for this part.