This pressure sensor from TE Connectivity offers a gage pressure range of 0 to 5000psi with an accuracy of ±0.1%. It operates within a temperature range of -40 to 125°C and features a maximum overload pressure of 20000psi. The device is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water. It can be used with various supply voltages, including 9 to 30V, and has a maximum output current of 20A.
TE Connectivity U525E-000002-05KPG technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-000002-05KPG to view detailed technical specifications.
No datasheet is available for this part.