The U525E-000002-300PA is an absolute pressure sensor from TE Connectivity, designed for industrial applications. It operates within a pressure range of 0 to 300psi and features an accuracy of ±0.1%. The device can withstand a maximum overload pressure of 20,000psi and has a response time of 3 seconds. It is suitable for use in gas and liquid media and is rated IP67 for protection against solid particles and water immersion. The sensor is available in a cable-terminated configuration and is suitable for use in temperatures ranging from -40 to 125°C.
TE Connectivity U525E-000002-300PA technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-000002-300PA to view detailed technical specifications.
No datasheet is available for this part.