The U525E-000003-005PC is a compound pressure sensor with an operating pressure range of 0 to 5psi and a maximum overload pressure of 20000psi. It has an accuracy of ±0.1 and operates within a temperature range of -40 to 125 degrees Celsius. The sensor is designed for use with a G 3/8 port and features a cable electrical termination. It has an IP67 rating and can operate in both gas and liquid media. The response time is 3ms and the maximum output current is 20A.
TE Connectivity U525E-000003-005PC technical specifications.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-000003-005PC to view detailed technical specifications.
No datasheet is available for this part.