This pressure sensor is designed for use in industrial environments and measures pressures up to 1000psi with an accuracy of ±0.1%. It operates over a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 20000psi. The sensor is rated for use in environments with IP67 protection and can be used with a variety of electrical supply voltages, including 12, 15, 18, and 24V. It has a response time of 3ms and a maximum output current of 20mA.
TE Connectivity U525E-000003-01KPC technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-000003-01KPC to view detailed technical specifications.
No datasheet is available for this part.