This sealed pressure sensor operates within a pressure range of 0 to 30 psi and maintains an accuracy of ±0.1%. It features a G 3/8 port size and is electrically terminated with a cable. The sensor is rated IP67 and can operate in both gas and liquid media. It has a response time of 3 seconds and a maximum output current of 20 mA. The operating temperature range is from -40°C to 125°C, and the typical operating supply voltage is 12, 15, 18, or 24 volts.
TE Connectivity U525E-000003-030PS technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-000003-030PS to view detailed technical specifications.
No datasheet is available for this part.