The U525E-000003-03KPA absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 3000psi with an accuracy of ±0.1%. It features a 3/8 G 3/8 port size and is electrically terminated with a cable. The device is rated for IP67 and can operate in both gas and liquid media. The sensor's operating temperature range is -40 to 125 degrees Celsius, and it can withstand a maximum overload pressure of 20000psi.
TE Connectivity U525E-000003-03KPA technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-000003-03KPA to view detailed technical specifications.
No datasheet is available for this part.