This pressure sensor from TE Connectivity operates within a pressure range of 0 to 3000psi and can withstand a maximum overload pressure of 20000psi. It features an accuracy of ±0.1% and a temperature range of -40 to 125 degrees Celsius. The device is designed for use with a gage pressure type and has a port size of G 3/8. It is electrically terminated with a cable and has an IP67 rating for protection against solid particles and water. The sensor is suitable for use in both gas and liquid media and has a response time of 3 seconds. It can supply a maximum output current of 20mA.
TE Connectivity U525E-000003-03KPG technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-000003-03KPG to view detailed technical specifications.
No datasheet is available for this part.