This pressure sensor from TE Connectivity offers an operating pressure range of 0 to 5000psi and a device pressure type of gage. It has an accuracy of ±0.1% and operates within a temperature range of -40 to 125°C. The sensor can withstand a maximum overload pressure of 20000psi and has an IP67 rating for protection against solid particles and water. It is suitable for use in industrial environments and can be connected via cable termination.
TE Connectivity U525E-000003-05KPG technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-000003-05KPG to view detailed technical specifications.
No datasheet is available for this part.