This pressure sensor from TE Connectivity operates within a pressure range of 0 to 200psi and is sealed for use in various environments. It maintains an accuracy of ±0.1% and can withstand a maximum overload pressure of 20000psi. The device is designed to function within a temperature range of -40 to 125°C and features an IP67 rating for protection against solid particles and water. The sensor's electrical termination is via cable, and it can be used with gas or liquid media.
TE Connectivity U525E-000003-200PS technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-000003-200PS to view detailed technical specifications.
No datasheet is available for this part.