The U525E-000003-500PS pressure sensor from TE Connectivity is a sealed device designed to operate within a pressure range of 0 to 500psi. It boasts an accuracy of ±0.1% and can withstand a maximum overload pressure of 20,000psi. The sensor's operating temperature range spans from -40 to 125°C, and it features an IP67 rating for protection against solid particles and water. The device's electrical termination is via cable, and it is suitable for use in gas and liquid media environments.
TE Connectivity U525E-000003-500PS technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-000003-500PS to view detailed technical specifications.
No datasheet is available for this part.