This pressure sensor is a gage type device with an operating pressure range of 0 to 2 psi. It has an accuracy of ±0.1% and an operating temperature range of -40 to 125°C. The sensor is designed for use with gas or liquid media and has a response time of 3 seconds. It is rated for use in industrial environments and has an IP67 rating for protection against solid particles and water.
TE Connectivity U525E-000012-002PG technical specifications.
| Operating Pressure Range | 0psi to 2psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-000012-002PG to view detailed technical specifications.
No datasheet is available for this part.