The pressure sensor operates within a temperature range of -40°C to 125°C and has an accuracy of ±0.1. It is designed for use in environments with pressures up to 20000psi and is suitable for both gas and liquid media. The sensor is electrically terminated with a cable and has a response time of 3. It is rated for use in IP67 environments and has a maximum output current of 20.
TE Connectivity U525E-000012-005PG technical specifications.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-000012-005PG to view detailed technical specifications.
No datasheet is available for this part.