The U525E-000012-050PA absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 50psi and can withstand a maximum overload pressure of 20000psi. It features a 1/4-19 BSPP port and an IP67 rating for protection against solid objects and water. The device is designed to operate within a temperature range of -40 to 125 degrees Celsius. It has a typical operating supply voltage of 12, 15, 18, or 24 volts and can provide a maximum output current of 20 amps. The sensor has an accuracy of ±0.1 and a response time of 3 seconds.
TE Connectivity U525E-000012-050PA technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-000012-050PA to view detailed technical specifications.
No datasheet is available for this part.