The U525E-000013-002PG pressure sensor operates within a pressure range of 0 to 2psi and can withstand a maximum overload pressure of 20000psi. It has an accuracy of ±0.1 and a response time of 3ms. The device is designed for use in gage pressure applications and has a typical operating supply voltage of 12, 15, 18, or 24 volts. It is rated for use in IP67 environments and can be used with gas or liquid media.
TE Connectivity U525E-000013-002PG technical specifications.
| Operating Pressure Range | 0psi to 2psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-000013-002PG to view detailed technical specifications.
No datasheet is available for this part.