The U525E-000013-015PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating pressure range of 0 to 15 psi. It offers an accuracy of ±0.1% and operates within a temperature range of -40 to 125°C. The device has a maximum overload pressure of 20,000 psi and is rated for IP67. It is suitable for use with gas or liquid media and has a response time of 3 ms. The sensor is electrically terminated with a cable and has a port size of G 3/8.
TE Connectivity U525E-000013-015PG technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-000013-015PG to view detailed technical specifications.
No datasheet is available for this part.