This pressure sensor from TE Connectivity measures pressures up to 3000psi with an accuracy of ±0.1%. Operating temperature range is -40°C to 125°C, and the device is rated IP67 for protection against solid particles and water. The sensor is designed for use in industrial environments and can be connected via cable.
TE Connectivity U525E-000013-03KPC technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-000013-03KPC to view detailed technical specifications.
No datasheet is available for this part.