This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 2 psi and can withstand a maximum overload pressure of 20,000 psi. It features an accuracy of ±0.1 and an operating temperature range of -40 to 125°C. The device is designed for use in industrial environments and has an IP67 rating for protection against dust and water. It is suitable for use with gas or liquid media and has a response time of 3 ms.
TE Connectivity U525E-010002-002PA technical specifications.
| Operating Pressure Range | 0psi to 2psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-010002-002PA to view detailed technical specifications.
No datasheet is available for this part.