The U525E-010002-005PC pressure sensor from TE Connectivity is a compound device with an operating pressure range of 0 to 5psi. It features a 1/4-19 BSPP port and is electrically terminated with a cable. The sensor has an IP67 rating and can operate in both gas and liquid media. It has a maximum overload pressure of 20,000psi and an accuracy of ±0.1. The device can operate over a temperature range of -40 to 125 degrees Celsius and has a response time of 3 seconds. It can supply up to 20mA of current.
TE Connectivity U525E-010002-005PC technical specifications.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-010002-005PC to view detailed technical specifications.
No datasheet is available for this part.