The pressure sensor features an operating pressure range of 0 to 3000psi and a device pressure type of gage. It has a maximum overload pressure of 20000psi and an accuracy of ±0.1%. The sensor operates within a temperature range of -40°C to 125°C and has a maximum operating supply voltage of 30V. It is available with a typical operating supply voltage of 12, 15, 18, or 24V. The pressure sensor is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water.
TE Connectivity U525E-010002-03KPG technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-010002-03KPG to view detailed technical specifications.
No datasheet is available for this part.