The U525E-010003-05KPA is an absolute pressure sensor with an operating pressure range of 0 to 5000psi and an accuracy of ±0.1%. It features a G 3/8 port size and cable electrical termination. The device operates over a temperature range of -40 to 125 degrees Celsius and is rated for IP67. It can handle a maximum overload pressure of 20000psi and has a response time of 3ms.
TE Connectivity U525E-010003-05KPA technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-010003-05KPA to view detailed technical specifications.
No datasheet is available for this part.