The U525E-010003-05KPG is a pressure sensor designed for gage pressure measurements within the range of 0 to 5000psi. It features an accuracy of ±0.1% and operates within a temperature range of -40 to 125°C. The device can withstand a maximum overload pressure of 20000psi and has a response time of 3ms. It is rated for IP67 and can be used in both gas and liquid media environments.
TE Connectivity U525E-010003-05KPG technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-010003-05KPG to view detailed technical specifications.
No datasheet is available for this part.